Arrow Electronic Components Online
ESD8011MUT5G|ONSEMI|simage
ESD8011MUT5G|ONSEMI|limage
ESD Suppressors

ESD8011MUT5G

ESD Suppressor TVS Bi-Dir 5.5V 2-Pin X3-DFN T/R

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5.5
  • Minimum Breakdown Voltage (V)
    6.5
  • Maximum Breakdown Voltage (V)
    7.3(Typ)
  • Maximum Peak Pulse Current (A)
    3.6@8/20us
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    34@8/20us
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.24
  • Package Width
    0.32
  • Package Length
    0.62
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    X3-DFN
  • Pin Count
    2
  • Lead Shape
    No Lead
  • Family/Series
    ESD8011MU
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources