Arrow Electronic Components Online
ESD7C5.0DT5G|ONSEMI|simage
ESD7C5.0DT5G|ONSEMI|limage
ESD Suppressors

ESD7C5.0DT5G

ESD Suppressor Diode TVS Uni-Dir 5V 3-Pin SOT-723 T/R

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Dual Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Response Time (ns)
    1
  • Maximum Working Voltage (V)
    5
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Maximum Power Dissipation (mW)
    240
  • Capacitance Value (pF)
    6.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    0.8
  • Package Length
    1.2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-723
  • Pin Count
    3
  • Lead Shape
    Flat
  • Family/Series
    ESD7C5.0D
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    8000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources