Arrow Electronic Components Online
ESD7241N2T5G|ONSEMI|simage
ESD7241N2T5G|ONSEMI|limage
ESD Suppressors

ESD7241N2T5G

ESD Suppressor TVS Bi-Dir 24V 2-Pin X2-DFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    24
  • Minimum Breakdown Voltage (V)
    24.3
  • Maximum Breakdown Voltage (V)
    28
  • Maximum Clamping Voltage (V)
    48(Typ)
  • Maximum Peak Pulse Current (A)
    16
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Test Current (mA)
    1
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.34
  • Package Width
    0.6
  • Package Length
    1
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    X2-DFN
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources