Arrow Electronic Components Online
ESD5Z12T1G|ONSEMI|simage
ESD5Z12T1G|ONSEMI|limage
ESD Suppressors

ESD5Z12T1G

ESD Suppressor TVS Uni-Dir 12V 2-Pin SOD-523 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Response Time (ns)
    1(Typ)
  • Maximum Working Voltage (V)
    12
  • Maximum Clamping Voltage (V)
    25
  • Maximum Reverse Leakage Current (uA)
    0.01
  • Maximum Power Dissipation (mW)
    500
  • Peak Pulse Power Dissipation (W)
    240
  • Capacitance Value (pF)
    55(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    0.8
  • Package Length
    1.2
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources