ESD Suppressors
ESD5V3U2U03LRHE6327XTMA1
ESD Suppressor Diode Array Uni-Dir 5.3V 3-Pin TSLP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Dual Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
5.3
Minimum Breakdown Voltage (V)
6
Maximum Clamping Voltage (V)
15@8/20us
Maximum Peak Pulse Current (A)
3@8/20us
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
1
Capacitance Value (pF)
0.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35(Max) mm
Package Width
1 mm
Package Length
0.6 mm
PCB changed
3
Supplier Package
TSLP
Pin Count
3

