Arrow Electronic Components Online
No Image Available
ESD Suppressors

ESD5481MUT3G

ESD Suppressor TVS Bi-Dir 5V 2-Pin X3-DFN T/R

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Response Time (ns)
    1
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    5.7
  • Maximum Breakdown Voltage (V)
    8
  • Maximum Clamping Voltage (V)
    23
  • Maximum Peak Pulse Current (A)
    2(Typ)
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Maximum Power Dissipation (mW)
    300
  • Capacitance Value (pF)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    0.24
  • Package Width
    0.32
  • Package Length
    0.62
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    X3-DFN
  • Pin Count
    2
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources