Arrow Electronic Components Online
ESD5111PFCT5G|ONSEMI|simage
ESD5111PFCT5G|ONSEMI|limage
ESD Suppressors

ESD5111PFCT5G

ESD Suppressor TVS Bi-Dir 3.3V 2-Pin X4-DFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    6.5(Typ)
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.19
  • Package Width
    0.3
  • Package Length
    0.6
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    X4-DFN
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources