Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
3.3
Maximum Clamping Voltage (V)
6.5(Typ)
Maximum Reverse Leakage Current (uA)
0.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.25 mm
Package Width
0.3 mm
Package Length
0.6 mm
PCB changed
2
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
2
Lead Shape
Ball

