Arrow Electronic Components Online
ESD3Z12AQ|DIOTCSEM|simage
ESD3Z12AQ|DIOTCSEM|limage
ESD Suppressors

ESD3Z12-AQ

ESD Protection Diodes Automotive AEC-Q101

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    12
  • Minimum Breakdown Voltage (V)
    13.3
  • Maximum Breakdown Voltage (V)
    19
  • Maximum Clamping Voltage (V)
    25@8/20us
  • Maximum Peak Pulse Current (A)
    15@8/20us
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    350
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    1.25
  • Package Length
    1.7
  • PCB changed
    2
  • Supplier Package
    SOD-323F
  • Pin Count
    2
  • Family/Series
    ESD3Z12
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources