Arrow Electronic Components Online
ESD3B24WS|DIOTCSEM|limage
ESD3B24WS|DIOTCSEM|simage
ESD Suppressors

ESD3B24WS

ESD Suppressor TVS Bi-Dir 24V 2-Pin SOD-323F

Diotec Semiconductor AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    24
  • Maximum Clamping Voltage (V)
    70@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Peak Pulse Power Dissipation (W)
    200@8/20us
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    1.25
  • Package Length
    1.7
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323F
  • Pin Count
    2
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources