Arrow Electronic Components Online
ESD224DQAR|TI|limage
ESD224DQAR|TI|simage
ESD Suppressors

ESD224DQAR

ESD Suppressor TVS Bi-Dir 3.6V 10-Pin USON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quad
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    3.6
  • Minimum Breakdown Voltage (V)
    5
  • Maximum Breakdown Voltage (V)
    7.9
  • Maximum Clamping Voltage (V)
    14(Typ)
  • Maximum Peak Pulse Current (A)
    2@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.01
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    17@8/20us
  • Capacitance Value (pF)
    0.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max) mm
  • Package Width
    1.1(Max) mm
  • Package Length
    2.6(Max) mm
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    USON
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources