ESD Suppressors
ESD217B102ELE6327XTMA1
ESD Suppressor Diode TVS Bi-Dir 14V 29Vc 2-Pin TSLP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
14
Maximum Clamping Voltage (V)
29(Typ)
Maximum Reverse Leakage Current (uA)
0.05
Peak Pulse Power Dissipation (W)
85
Capacitance Value (pF)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.27(Max)
Package Width
0.6
Package Length
1
PCB changed
2
Supplier Package
TSLP
Pin Count
2
Order Quantity

