Arrow Electronic Components Online
ESD206B102ELE6327XTMA1|INFINEON|simage
ESD206B102ELE6327XTMA1|INFINEON|limage
ESD Suppressors

ESD206B102ELE6327XTMA1

ESD Suppressor Diode TVS Bi-Dir 5.5V 12.5Vc 2-Pin TSLP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5.5
  • Maximum Clamping Voltage (V)
    12.5(Typ)
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Capacitance Value (pF)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.27(Max)
  • Package Width
    0.6
  • Package Length
    1
  • PCB changed
    2
  • Supplier Package
    TSLP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources