ESD Suppressors
ESD1V8AE2-TP
ESD Suppressor TVS Bi-Dir 1.8V 2-Pin Case 0201-A T/R
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Yes
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
1.8
Maximum Clamping Voltage (V)
8.5@8/20us
Maximum Peak Pulse Current (A)
12@8/20us
Maximum Reverse Leakage Current (uA)
0.2
Peak Pulse Power Dissipation (W)
100@8/20us
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.28(Max)
Package Width
0.35(Max)
Package Length
0.65(Max)
PCB changed
2
Supplier Package
Case 0201-A
Pin Count
2

