You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
TVS
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
3.6
Minimum Breakdown Voltage (V)
5
Maximum Breakdown Voltage (V)
7.9
Maximum Clamping Voltage (V)
8.4(Typ)
Maximum Peak Pulse Current (A)
2.5@8/20us
Maximum Reverse Leakage Current (uA)
0.01
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
20@8/20us
Capacitance Value (pF)
0.27
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Failsafe Protection
No
Mounting
Surface Mount
Package Height
0.35(Max)
Package Width
0.7(Max)
Package Length
1.4(Max)
PCB changed
3
Standard Package Name
SON
Supplier Package
X2SON
Pin Count
3
Lead Shape
No Lead
Family/Series
ESD122DMYR
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
1
Order Quantity

