Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
3.6
Minimum Breakdown Voltage (V)
5
Maximum Breakdown Voltage (V)
7.9
Maximum Clamping Voltage (V)
8.4(Typ)
Maximum Peak Pulse Current (A)
2.5@8/20us
Maximum Reverse Leakage Current (uA)
0.01
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
20@8/20us
Capacitance Value (pF)
0.27
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Failsafe Protection
No
Mounting
Surface Mount
Package Height
0.35(Max)
Package Width
0.6
Package Length
1
PCB changed
3
Standard Package Name
SON
Supplier Package
X2SON
Pin Count
3
Lead Shape
No Lead
Family/Series
ESD122
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
1
Order Quantity

