ESD Suppressors
ESD0541Z
ESD Suppressor Diode TVS Bi-Dir 5V 15Vc 2-Pin Case 0201(0603Metric) T/R
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
6
Maximum Breakdown Voltage (V)
9.5
Maximum Clamping Voltage (V)
15@8/20us
Maximum Peak Pulse Current (A)
2@8/20us
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
25@8/20us
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3
Package Width
0.31
Package Length
0.6
PCB changed
2
Supplier Package
Case 0201(0603Metric)
Pin Count
2
Order Quantity

