ESD Suppressors
ESD02A24VR25V
ESD Suppressor Diode Array 24V 2-Pin Case 0402(1006Metric) T/R
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Type
Diode Array
Minimum ESD Pulse Withstand (Pulses)
1000
Maximum Response Time (ns)
1
Maximum Working Voltage (V)
24
Maximum Clamping Voltage (V)
25
Typical Trigger Voltage (V)
250
Maximum Reverse Leakage Current (uA)
0.001(Typ)
Capacitance Value (pF)
0.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35
Package Width
0.5
Package Length
1
PCB changed
2
Supplier Package
Case 0402(1006Metric)
Pin Count
2
Lead Shape
No Lead

