Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Toroid Core
Application
General Application
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mounting
Cable Mount
Packaging
Box|Tray
Product Diameter (mm)
25
Product Height (mm)
12

