Arrow Electronic Components Online
ESDR14C2|KEMET|simage
ESDR14C2|KEMET|limage
Ferrite Cores

ESD-R-14C-2

Ferrite Core Toroid Core NiZn 700L-Material

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Toroid Core
  • Application
    General Application
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Cable Mount
  • Packaging
    Box
  • Product Diameter (mm)
    14
  • Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources