Arrow Electronic Components Online
ES3A|DIOTCSEM|simage
ES3A|DIOTCSEM|limage
Rectifiers

ES3A

Diode Switching 50V 3A 2-Pin SMC T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    50
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    125
  • Maximum Forward Voltage (V)
    0.9
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    20
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    5.8
  • Package Length
    7.5
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources