Arrow Electronic Components Online
ES1A|ONSEMI|simage
ES1A|ONSEMI|limage
Rectifiers

ES1A

Diode Switching 50V 1A 2-Pin SMA T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    50
  • Maximum Continuous Forward Current (A)
    1@Ta=120C
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    0.92
  • Peak Reverse Current (uA)
    5
  • Maximum Junction Ambient Thermal Resistance
    85°C/W
  • Maximum Diode Capacitance (pF)
    7
  • Maximum Power Dissipation (mW)
    1470
  • Peak Reverse Recovery Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.05
  • Package Width
    2.73
  • Package Length
    4.38
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources