Connector Terminal Blocks
ES1200/08DSFB
Conn Barrier Strip 16 POS 12mm Panel Mount 30A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
16
Terminal Pitch (mm)
12
Number of Rows
2
Number of Circuits
8
Maximum Current Rating (A)
30
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-33
Maximum Operating Temperature (°C)
105
Product Length (mm)
91.5
Product Depth (mm)
57.1
Product Height (mm)
18.5
Housing Color
Natural
Mounting
Panel Mount
Order Quantity

