Arrow Electronic Components Online
ES120004DSFB|ONSHORE|simage
ES120004DSFB|ONSHORE|limage
Connector Terminal Blocks

ES1200/04DSFB

Conn Barrier Strip 4 POS 12mm 30A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    12
  • Number of Rows
    2
  • Number of Circuits
    4
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    500
  • Minimum Operating Temperature (°C)
    -33
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    43.5
  • Product Depth (mm)
    57.1
  • Product Height (mm)
    18.5
  • Housing Color
    Natural
Order Quantity

Documentation and Resources

Datasheets
Design resources