Connector Terminal Blocks
ES1000/04DSFB
Conn Barrier Strip 8 POS 10mm Panel Mount 20A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
8
Terminal Pitch (mm)
10
Number of Rows
2
Number of Circuits
4
Maximum Current Rating (A)
20
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-33
Maximum Operating Temperature (°C)
105
Product Length (mm)
36.6
Product Depth (mm)
20.47
Product Height (mm)
16
Housing Color
Natural
Mounting
Panel Mount

