Connector Terminal Blocks
ES0800/08DSFB
Conn Barrier Strip 16 POS 8mm DIN Rail 20A
On-Shore Technology, IncYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Barrier Strip
Number of Contacts
16
Terminal Pitch (mm)
8
Number of Rows
2
Number of Circuits
8
Maximum Current Rating (A)
20
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (mm)
61.6
Product Depth (mm)
15.5
Product Height (mm)
15.7
Housing Color
Natural
Mounting
DIN Rail
Family/Series
ES0800/08DSFB
ROHS Version
2011/65/EU, 2015/863
Order Quantity

