Switch Slide
ES01MSABE
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles Gull Wing SMD T/R
C&KProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Side Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
40000
Mechanical Life (Cycles)
40000
Actuator Color
Black
Actuator Length (mm)
3.07
Number of Rows
1
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
3
Terminal Length (mm)
1.57
Terminal Pitch (mm)
2.54
Seal Location
Internal/Base/Terminals
Seal Description
O-Ring/Epoxy/Epoxy
Base Material
Nylon
Housing Material
Nylon
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size Type
Tiny
Body Length (mm)
10.03
Body Depth (mm)
9.93
Body Height (mm)
6.65
Product Length (mm)
12.41
Product Depth (mm)
13.78
Product Height (mm)
6.65
Order Quantity

