Arrow Electronic Components Online
ES01MAVBE|CKCOMP|simage
ES01MAVBE|CKCOMP|limage
Switch Slide

ES01MAVBE

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Side Slide
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None ON
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    500Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    40000
  • Mechanical Life (Cycles)
    40000
  • Actuator Color
    Black
  • Number of Rows
    1
  • Mounting
    Bracket Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Pitch (mm)
    2.54
  • Seal Location
    Internal/Base/Terminals
  • Seal Description
    O-Ring/Epoxy/Epoxy
  • Base Material
    Nylon
  • Housing Material
    Nylon
  • Body Orientation
    Vertical Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Size Type
    Tiny
  • Product Length (mm)
    6.6
  • Product Depth (mm)
    17.91
  • Product Height (mm)
    10.03

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources