Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Varistor Voltage (V)
430
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
350
Maximum Clamping Voltage (V)
710
Clamping Current (A)
25
Maximum Surge Current (A)
3500
Capacitance Value
270
Energy (J)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
11.5
Product Depth (mm)
5.3
Product Height (mm)
14
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5

