Arrow Electronic Components Online
ERZVF2M820|PANASONI|simage
ERZVF2M820|PANASONI|limage
Varistors

ERZ-VF2M820

Var 50VAC/65VDC 600A 82V SMD J-Lead T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Varistor Voltage (V)
    82
  • Maximum AC Voltage Rating (V)
    50
  • Maximum DC Voltage Rating (V)
    65
  • Maximum Clamping Voltage (V)
    135
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    600
  • Maximum Energy Rating (J)
    3.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8
  • Product Depth (mm)
    6
  • Product Height (mm)
    3.2
  • Length Tolerance (mm)
    ±0.5
  • Depth Tolerance (mm)
    ±0.4
  • Height Tolerance (mm)
    ±0.3
  • Lead Style
    J-Lead
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources