Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Varistor Voltage (V)
270
Maximum AC Voltage Rating (V)
175
Maximum DC Voltage Rating (V)
225
Maximum Clamping Voltage (V)
455
Clamping Current (A)
10
Maximum Surge Current (A)
600
Energy (J)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
8
Product Depth (mm)
6
Product Height (mm)
3.2
Lead Style
J-Lead
Mounting
Surface Mount

