Arrow Electronic Components Online
ERZVEEV511|PANASONI|simage
ERZVEEV511|PANASONI|limage
Varistors

ERZ-VEEV511

Var 320VAC/410VDC 6000A 510V Radial T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Varistor Voltage (V)
    510
  • Maximum AC Voltage Rating (V)
    320
  • Maximum DC Voltage Rating (V)
    410
  • Maximum Clamping Voltage (V)
    845
  • Clamping Current (A)
    50
  • Maximum Surge Current (A)
    6000
  • Capacitance Value
    350
  • Maximum Energy Rating (J)
    190
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    15.5
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    18.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources