Arrow Electronic Components Online
ERZVA7D390|PANASONI|simage
ERZVA7D390|PANASONI|limage
Varistors

ERZ-VA7D390

Var 25VAC/31VDC 500A 39V Radial T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Varistor Voltage (V)
    39
  • Maximum AC Voltage Rating (V)
    25
  • Maximum DC Voltage Rating (V)
    31
  • Maximum Clamping Voltage (V)
    77
  • Clamping Current (A)
    2.5
  • Maximum Surge Current (A)
    500
  • Capacitance Value
    1600
  • Energy (J)
    2.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8.5
  • Product Depth (mm)
    4.8
  • Product Height (mm)
    11.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5

Documentation and Resources

Datasheets
Design resources