Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Varistor Voltage (V)
430
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
350
Maximum Clamping Voltage (V)
710
Clamping Current (A)
100
Maximum Surge Current (A)
10000
Capacitance Value
1000
Energy (J)
303
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
21.5
Product Depth (mm)
6.4
Product Height (mm)
24.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10

