Arrow Electronic Components Online
ERZV14D560|PANASONI|simage
ERZV14D560|PANASONI|limage
Varistors

ERZ-V14D560

Var 35VAC/45VDC 2000A 56V Thru-Hole Radial Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Varistor Voltage (V)
    56
  • Maximum AC Voltage Rating (V)
    35
  • Maximum DC Voltage Rating (V)
    45
  • Maximum Clamping Voltage (V)
    110
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    2000
  • Capacitance Value
    6500
  • Energy (J)
    16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    15.5
  • Product Depth (mm)
    5.1
  • Product Height (mm)
    18.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources