Arrow Electronic Components Online
ERZV14D220|PANASONI|simage
ERZV14D220|PANASONI|limage
Varistors

ERZ-V14D220

Var 14VAC/18VDC 2000A 22V Radial Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Varistor Voltage (V)
    22
  • Maximum AC Voltage Rating (V)
    14
  • Maximum DC Voltage Rating (V)
    18
  • Maximum Clamping Voltage (V)
    43
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    2000
  • Capacitance Value
    20000
  • Maximum Energy Rating (J)
    6.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    15.5
  • Product Depth (mm)
    4.7
  • Product Height (mm)
    18.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources