Arrow Electronic Components Online
ERZV10D621|PANASONI|simage
ERZV10D621|PANASONI|limage
Varistors

ERZ-V10D621

Var 385VAC/505VDC 3500A 620V Thru-Hole Radial Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Varistor Voltage (V)
    620
  • Maximum AC Voltage Rating (V)
    385
  • Maximum DC Voltage Rating (V)
    505
  • Maximum Clamping Voltage (V)
    1025
  • Clamping Current (A)
    25
  • Maximum Surge Current (A)
    3500
  • Capacitance Value
    190
  • Energy (J)
    92
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Depth (mm)
    7.1
  • Product Height (mm)
    15.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources