Arrow Electronic Components Online
ERZV10D470|PANASONI|simage
ERZV10D470|PANASONI|limage
Varistors

ERZ-V10D470

Var 30VAC/38VDC 1000A 47V Radial Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Varistor Voltage (V)
    47
  • Maximum AC Voltage Rating (V)
    30
  • Maximum DC Voltage Rating (V)
    38
  • Maximum Clamping Voltage (V)
    93
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    1000
  • Capacitance Value
    4600
  • Energy (J)
    6.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    11.5
  • Product Depth (mm)
    5
  • Product Height (mm)
    14.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources