Arrow Electronic Components Online
ERZV10D431|PANASONI|limage
ERZV10D431|PANASONI|simage
Varistors

ERZ-V10D431

Var 275VAC/350VDC 3500A 430V Thru-Hole Radial Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Varistor Voltage (V)
    430
  • Maximum AC Voltage Rating (V)
    275
  • Maximum DC Voltage Rating (V)
    350
  • Maximum Clamping Voltage (V)
    710
  • Clamping Current (A)
    25
  • Maximum Surge Current (A)
    3500
  • Capacitance Value
    270
  • Energy (J)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    11.5
  • Product Depth (mm)
    6
  • Product Height (mm)
    14.5
  • Product Weight (g)
    1.6
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources