Arrow Electronic Components Online
ERZV09D471|PANASONI|simage
ERZV09D471|PANASONI|limage
Varistors

ERZ-V09D471

Var 300VAC/385VDC 3500A 470V Radial Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    ERZ-V09D471
  • Automotive
    No
  • PPAP
    No
  • Varistor Voltage (V)
    470
  • Maximum AC Voltage Rating (V)
    300
  • Maximum DC Voltage Rating (V)
    385
  • Maximum Clamping Voltage (V)
    775
  • Clamping Current (A)
    25
  • Maximum Surge Current (A)
    3500
  • Capacitance Value
    230
  • Maximum Energy Rating (J)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    11.5
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    14
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources