Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.10.00.80
Automotive
No
PPAP
No
Varistor Voltage (V)
240
Maximum AC Voltage Rating (V)
150
Maximum DC Voltage Rating (V)
200
Maximum Clamping Voltage (V)
395
Clamping Current (A)
10
Maximum Surge Current (A)
1750
Capacitance Value
170
Maximum Energy Rating (J)
21
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
8.5
Product Depth (mm)
4.6
Product Height (mm)
11.5
Product Weight (g)
0.6
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5
Order Quantity

