Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Varistor Voltage (V)
540
Maximum AC Voltage Rating (V)
264
Maximum Clamping Voltage (V)
785
Clamping Current (A)
70
Maximum Surge Current (A)
25000
Energy (J)
730
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
191
Product Depth (mm)
46
Product Height (mm)
141
Lead Style
Solder Lug
Mounting
Bolt Down

