Arrow Electronic Components Online
ERZE14A681|PANASONI|simage
ERZE14A681|PANASONI|limage
Varistors

ERZ-E14A681

Var MOV 420VAC/560VDC 7500A 680V Radial Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    680
  • Maximum AC Voltage Rating (V)
    420
  • Maximum DC Voltage Rating (V)
    560
  • Maximum Clamping Voltage (V)
    1120
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    7500
  • Capacitance Value
    600
  • Energy (J)
    382
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    17.5
  • Product Depth (mm)
    7.8
  • Product Height (mm)
    20.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    10

Documentation and Resources

Datasheets
Design resources