Arrow Electronic Components Online
ERZE08A221|PANASONI|simage
ERZE08A221|PANASONI|limage
Varistors

ERZ-E08A221

Var MOV 140VAC/180VDC 3500A 220V Radial Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    220
  • Maximum AC Voltage Rating (V)
    140
  • Maximum DC Voltage Rating (V)
    180
  • Maximum Clamping Voltage (V)
    360
  • Clamping Current (A)
    25
  • Maximum Surge Current (A)
    3500
  • Capacitance Value
    380
  • Maximum Energy Rating (J)
    39
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    10.5
  • Product Depth (mm)
    5.2
  • Product Height (mm)
    13.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources