Arrow Electronic Components Online
ERZC32CK201W|PANASONI|simage
ERZC32CK201W|PANASONI|limage
Varistors

ERZ-C32CK201W

Var 130VAC/170VDC 25A 200V Bent Strap Terminal

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Varistor Voltage (V)
    200
  • Maximum AC Voltage Rating (V)
    130
  • Maximum DC Voltage Rating (V)
    170
  • Maximum Clamping Voltage (V)
    340
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    200
  • Maximum Surge Current (A)
    25000
  • Maximum Energy Rating (J)
    210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    36
  • Product Length (mm)
    36
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    46
  • Lead Style
    Bent Strap Terminal
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    25
Order Quantity

Documentation and Resources

Datasheets
Design resources