Reduced Price
ERT-JZEP683H
Thermistor NTC 68K Ohm 3% 2-Pin 0201 Surface Mount Solder Pad 4100K Reel
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
4100
Sensitivity Index Range (K)
4100 to 4300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
68000
Resistance Range @ 25°C (Ohm)
25000 to 120000
Resistance Tolerance Percentage@ 25°C (%)
±3
Resistance Tolerance Percentage Range @ 25°C (%)
±2 to ±5
Maximum Power Rating (W)
33m
Application
Temperature Compensation, Temperature Detection
Packaging
Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

