Reduced Price
Thermistors
ERT-JZEP473H
Thermistor NTC 47K Ohm 3% 2-Pin 0201 Surface Mount Solder Pad 4100K Reel
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
4100
Sensitivity Index Range (K)
4100 to 4300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
47000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±3
Percentage of Resistance Tolerance Range @ 25C (%)
±2 to ±5
Maximum Power Rating (W)
33m
Application
Temperature Compensation|Temperature Detection
Packaging
Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Construction
Solder Pad
Mounting
Surface Mount

