Arrow Electronic Components Online
ERTJ1VT152J|PANASONI|simage
ERTJ1VT152J|PANASONI|limage
Thermistors

ERT-J1VT152J

Thermistor NTC 1.5K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Sensitivity Index (K)
    4450
  • Sensitivity Index Range (K)
    4300 to 4550
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25C (Ohm)
    1500
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    100m
  • Application
    Temperature Compensation|Temperature Detection
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources