Thermistors
ERT-J1VR683H
Thermistor NTC 68K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
4300
Sensitivity Index Range (K)
4300 to 4550
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
68000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±3
Percentage of Resistance Tolerance Range @ 25C (%)
±2 to ±5
Maximum Power Rating (W)
100m
Application
Temperature Compensation|Temperature Detection
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Construction
Solder Pad
Mounting
Surface Mount

