Thermistors
ERT-J1VR333J
Thermistor NTC 33K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
4300
Sensitivity Index Range (K)
4300 to 4550
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
33000
Resistance Range @ 25°C (Ohm)
25000 to 120000
Resistance Tolerance Percentage@ 25°C (%)
±5
Resistance Tolerance Percentage Range @ 25°C (%)
±5 to ±10
Maximum Power Rating (W)
100m
Application
Temperature Compensation, Temperature Detection
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

